



1718573004 | |
|---|---|
DigiKey Part Number | WM10562TR-ND - Tape & Reel (TR) WM10562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718573004 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718573004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.265" (6.73mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.250" (6.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 100 | 13,41730 Kč | 1 341,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,41460 Kč | 3 724,38 Kč |
| 600 | 11,82133 Kč | 7 092,80 Kč |
| 900 | 11,48792 Kč | 10 339,13 Kč |
| 1 500 | 11,08114 Kč | 16 621,71 Kč |
| 2 100 | 10,82110 Kč | 22 724,31 Kč |
| 3 000 | 10,55229 Kč | 31 656,87 Kč |
| 7 500 | 9,89198 Kč | 74 189,85 Kč |
| 15 000 | 9,42025 Kč | 141 303,75 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











