




3-100-114 | |
|---|---|
DigiKey Part Number | 486-6967-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-114 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,02000 Kč | 646,02 Kč |
| 5 | 535,97600 Kč | 2 679,88 Kč |
| 10 | 494,46500 Kč | 4 944,65 Kč |
| 50 | 409,61620 Kč | 20 480,81 Kč |
| 100 | 377,46020 Kč | 37 746,02 Kč |
| 250 | 338,50168 Kč | 84 625,42 Kč |
| 500 | 313,67110 Kč | 156 835,55 Kč |
| Unit Price without VAT: | 646,02000 Kč |
|---|---|
| Unit Price with VAT: | 781,68420 Kč |


