Similar
Similar

2000.0011.24 | |
|---|---|
DigiKey Part Number | 2000.0011.24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2000.0011.24 |
Description | FUSE BRD MNT 1.25A 600VAC/125VDC |
Customer Reference | |
Detailed Description | 1.25A 600 VAC 125 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer SCHURTER Inc. | Applications Telecom |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 60A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.398" L x 0.127" W x 0.127" H (10.10mm x 3.22mm x 3.22mm) |
Current Rating (Amps) 1.25A | Melting I²t 21.4 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 73.2 mOhms |
Voltage Rating - DC 125 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04611.25ER | Littelfuse Inc. | 26 999 | F1550CT-ND | 57,53000 Kč | Similar |
| TR2/TCP1.25-R | Eaton - Electronics Division | 3 238 | 283-2534-1-ND | 46,20000 Kč | Similar |



