Similar
Similar

2000.0010.11 | |
|---|---|
DigiKey Part Number | 2000.0010.11-ND |
Manufacturer | |
Manufacturer Product Number | 2000.0010.11 |
Description | FUSE BRD MNT 500MA 600VAC/125VDC |
Customer Reference | |
Detailed Description | 500mA 600 VAC 125 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer SCHURTER Inc. | Response Time Slow Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency cURus |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 60A |
Fuse Type Board Mount | Package / Case 2-SMD, Square End Block |
Current Rating (Amps) 500mA | Size / Dimension 0.398" L x 0.127" W x 0.127" H (10.10mm x 3.22mm x 3.22mm) |
Voltage Rating - AC 600 VAC | Melting I²t 1.14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0461.500ER | Littelfuse Inc. | 40 095 | F1449CT-ND | 2,33000 Kč | Similar |
| TR2/TCP500-R | Eaton - Electronics Division | 2 528 | 283-2533-1-ND | 1,78000 Kč | Similar |



