
TR2/TCP500-R | |
|---|---|
DigiKey Part Number | 283-2533-2-ND - Tape & Reel (TR) 283-2533-1-ND - Cut Tape (CT) 283-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/TCP500-R |
Description | FUSE BRD MNT 500MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TR2/TCP500-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 VAC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
Melting I²t | 1.3 | |
DC Cold Resistance | 0.53 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 5 | 31,16800 Kč | 155,84 Kč |
| 10 | 28,73300 Kč | 287,33 Kč |
| 50 | 23,84780 Kč | 1 192,39 Kč |
| 100 | 22,00030 Kč | 2 200,03 Kč |
| 250 | 19,77068 Kč | 4 942,67 Kč |
| 500 | 18,22772 Kč | 9 113,86 Kč |
| 1 000 | 16,84412 Kč | 16 844,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,40855 Kč | 43 521,38 Kč |
| 5 000 | 16,01945 Kč | 80 097,25 Kč |
| 7 500 | 15,29241 Kč | 114 693,07 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |

