



1301.9319.24 | |
|---|---|
DigiKey Part Number  | 486-3862-2-ND - Tape & Reel (TR) 486-3862-1-ND - Cut Tape (CT) 486-3862-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1301.9319.24  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1301.9319.24 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 9.50mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 6.00mm x 6.00mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 160gf  | |
Ingress Protection  | IP40  | |
Features  | Tactile Feedback  | |
Operating Temperature  | -20°C ~ 70°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 11,57335 Kč | 4 629,34 Kč | 
| 800 | 10,94344 Kč | 8 754,75 Kč | 
| 1 200 | 10,60118 Kč | 12 721,42 Kč | 
| 2 000 | 10,19754 Kč | 20 395,08 Kč | 
| 2 800 | 9,94869 Kč | 27 856,33 Kč | 
| 4 000 | 9,69939 Kč | 38 797,56 Kč | 
| 10 000 | 9,12535 Kč | 91 253,50 Kč | 
| 20 000 | 8,75130 Kč | 175 026,00 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 


