
1301.9314.24 | |
|---|---|
DigiKey Part Number | 486-4184-2-ND - Tape & Reel (TR) 486-4184-1-ND - Cut Tape (CT) 486-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1301.9314.24 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301.9314.24 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 14,29000 Kč | 357,25 Kč |
| 100 | 12,74480 Kč | 1 274,48 Kč |
| 250 | 11,80504 Kč | 2 951,26 Kč |
| 500 | 11,15102 Kč | 5 575,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,54955 Kč | 10 549,55 Kč |
| 2 000 | 10,00397 Kč | 20 007,94 Kč |
| 3 000 | 9,71053 Kč | 29 131,59 Kč |
| 5 000 | 9,36775 Kč | 46 838,75 Kč |
| 7 000 | 9,15792 Kč | 64 105,44 Kč |
| 10 000 | 8,94895 Kč | 89 489,50 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |







