
1301.9318.24 | |
|---|---|
DigiKey Part Number | 486-4878-2-ND - Tape & Reel (TR) 486-4878-1-ND - Cut Tape (CT) 486-4878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1301.9318.24 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,36424 Kč | 5 682,12 Kč |
| 1 000 | 10,75254 Kč | 10 752,54 Kč |
| 1 500 | 10,42103 Kč | 15 631,55 Kč |
| 2 500 | 10,03099 Kč | 25 077,47 Kč |
| 3 500 | 9,79095 Kč | 34 268,33 Kč |
| 5 000 | 9,55091 Kč | 47 754,55 Kč |
| 12 500 | 8,99949 Kč | 112 493,62 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |


