



1241.2800 | |
|---|---|
DigiKey Part Number | 486-2045-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2800 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,16000 Kč | 350,16 Kč |
| 20 | 288,96400 Kč | 5 779,28 Kč |
| 40 | 276,37650 Kč | 11 055,06 Kč |
| 60 | 269,25383 Kč | 16 155,23 Kč |
| 100 | 260,53270 Kč | 26 053,27 Kč |
| 260 | 244,94023 Kč | 63 684,46 Kč |
| 500 | 234,78698 Kč | 117 393,49 Kč |
| Unit Price without VAT: | 350,16000 Kč |
|---|---|
| Unit Price with VAT: | 423,69360 Kč |




