
3-109-092 | |
|---|---|
DigiKey Part Number | 486-3-109-092-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-092 |
Description | MCS 16, METAL SWITCH SHORT STROK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 20 | 153,01250 Kč | 3 060,25 Kč |
| 40 | 146,36125 Kč | 5 854,45 Kč |
| 60 | 142,59750 Kč | 8 555,85 Kč |
| 100 | 137,98630 Kč | 13 798,63 Kč |
| 260 | 129,74665 Kč | 33 734,13 Kč |
| 500 | 124,38208 Kč | 62 191,04 Kč |
| 1 000 | 118,92616 Kč | 118 926,16 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |

