Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
1241.1620
1241.1620

1241.1624.71

DigiKey Part Number
486-7027-ND
Manufacturer
Manufacturer Product Number
1241.1624.71
Description
SWITCH TACTILE SPST-NO 0.05A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1241.1624.71 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 42VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
18.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
11.40mm x 11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1082,90000 Kč829,00 Kč
2576,80240 Kč1 920,06 Kč
10068,47240 Kč6 847,24 Kč
30062,78753 Kč18 836,26 Kč
50060,43728 Kč30 218,64 Kč
1 00057,54355 Kč57 543,55 Kč
2 50054,21944 Kč135 548,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč