



1241.1624.41 | |
|---|---|
DigiKey Part Number | 486-7029-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1624.41 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1624.41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 16.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 25 | 74,85360 Kč | 1 871,34 Kč |
| 100 | 66,72740 Kč | 6 672,74 Kč |
| 300 | 61,17977 Kč | 18 353,93 Kč |
| 500 | 58,88512 Kč | 29 442,56 Kč |
| 1 000 | 56,05899 Kč | 56 058,99 Kč |
| 2 500 | 52,81165 Kč | 132 029,12 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



