
1241.1106.7098 | |
|---|---|
DigiKey Part Number | 486-4294-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1106.7098 |
Description | SWITCH PUSH SPST-NO 80MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 80mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,70000 Kč | 310,70 Kč |
| 10 | 257,21000 Kč | 2 572,10 Kč |
| 25 | 238,37040 Kč | 5 959,26 Kč |
| 100 | 213,52070 Kč | 21 352,07 Kč |
| 300 | 197,13183 Kč | 59 139,55 Kč |
| 500 | 190,48482 Kč | 95 242,41 Kč |
| 1 000 | 182,40162 Kč | 182 401,62 Kč |
| Unit Price without VAT: | 310,70000 Kč |
|---|---|
| Unit Price with VAT: | 375,94700 Kč |


