0098.9201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0098.9201

DigiKey Part Number
486-3660-ND
Manufacturer
Manufacturer Product Number
0098.9201
Description
SEAL SWITCH ACCESSORY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
O-Ring
For Use With/Related Products
MSC 18 Series
Features
-
Mounting Feature
-
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
-
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
1041,55300 Kč415,53 Kč
2539,94440 Kč998,61 Kč
5038,76560 Kč1 938,28 Kč
10037,62690 Kč3 762,69 Kč
30035,88883 Kč10 766,65 Kč
50035,10804 Kč17 554,02 Kč
1 00034,07490 Kč34 074,90 Kč
5 00031,79072 Kč158 953,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč