
0034.6077 | |
|---|---|
DigiKey Part Number | 486-7107-2-ND - Tape & Reel (TR) 486-7107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6077 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6077 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 1.3 |
Mounting Type Through Hole | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37012000000 | Littelfuse Inc. | 3 091 | WK4957CT-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 18,94000 Kč | 94,70 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 50 | 14,48440 Kč | 724,22 Kč |
| 100 | 13,36520 Kč | 1 336,52 Kč |
| 250 | 12,01252 Kč | 3 003,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,56396 Kč | 7 922,97 Kč |
| 1 500 | 9,73593 Kč | 14 603,90 Kč |
| 2 250 | 9,27981 Kč | 20 879,57 Kč |
| 3 750 | 8,73293 Kč | 32 748,49 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

