
0034.5629.22 | |
|---|---|
DigiKey Part Number | 486-0034.5629.22TR-ND - Tape & Reel (TR) 486-0034.5629.22CT-ND - Cut Tape (CT) 486-0034.5629.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5629.22 |
Description | FUSE GLASS 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 1638.0 | |
Approval Agency | CQC, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 40,98800 Kč | 204,94 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 50 | 31,36260 Kč | 1 568,13 Kč |
| 100 | 28,93520 Kč | 2 893,52 Kč |
| 250 | 25,99888 Kč | 6 499,72 Kč |
| 500 | 23,96796 Kč | 11 983,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,37640 Kč | 18 376,40 Kč |
| 2 000 | 16,92576 Kč | 33 851,52 Kč |
| 3 000 | 16,12625 Kč | 48 378,75 Kč |
| 5 000 | 15,16736 Kč | 75 836,80 Kč |
| 7 000 | 14,56370 Kč | 101 945,90 Kč |
| 10 000 | 14,38363 Kč | 143 836,30 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



