Similar
Similar

0034.5616.22 | |
|---|---|
DigiKey Part Number  | 486-0034.5616.22TR-ND - Tape & Reel (TR) 486-0034.5616.22CT-ND - Cut Tape (CT) 486-0034.5616.22DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.5616.22  | 
Description  | FUSE GLASS 800MA 250VAC 5X20MM  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 3.85  | |
Approval Agency  | cURus, VDE  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.205" Dia x 0.787" L (5.20mm x 20.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 17,60375 Kč | 35 207,50 Kč | 
| Unit Price without VAT: | 42,86000 Kč | 
|---|---|
| Unit Price with VAT: | 51,86060 Kč | 



