MSF125 Short Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4224

DigiKey Part Number
486-2753-ND
Manufacturer
Manufacturer Product Number
0034.4224
Description
FUSE BOARD MNT 2A 125VAC/VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
0034.4224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.43
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
558,05600 Kč290,28 Kč
1053,59300 Kč535,93 Kč
5044,45340 Kč2 222,67 Kč
10041,00540 Kč4 100,54 Kč
30036,05653 Kč10 816,96 Kč
50033,95154 Kč16 975,77 Kč
1 00031,27672 Kč31 276,72 Kč
5 00027,25975 Kč136 298,75 Kč
Manufacturers Standard Package
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč