



0031.7501 | |
|---|---|
DigiKey Part Number | 486-1990-ND |
Manufacturer | |
Manufacturer Product Number | 0031.7501 |
Description | FUSE HOLDER RADIAL 125V 5A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.7501 Models |
Category | Fuse Type Radial |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size Radial 0.1" (2.54mm) Pitch | Contact Material Brass |
Current Rating (Amps) 5 A | Contact Finish Silver |
For Use With/Related Products Radial Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 5 | 38,59400 Kč | 192,97 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 50 | 29,53160 Kč | 1 476,58 Kč |
| 100 | 27,24280 Kč | 2 724,28 Kč |
| 300 | 23,96293 Kč | 7 188,88 Kč |
| 500 | 22,56824 Kč | 11 284,12 Kč |
| 1 000 | 20,79663 Kč | 20 796,63 Kč |
| 5 000 | 17,16083 Kč | 85 804,15 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


