
0034.4209 | |
|---|---|
DigiKey Part Number | 486-2738-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4209 |
Description | FUSE BOARD MNT 100MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 0034.4209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 7.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 5 | 60,91800 Kč | 304,59 Kč |
| 10 | 56,20400 Kč | 562,04 Kč |
| 50 | 46,63420 Kč | 2 331,71 Kč |
| 100 | 43,01570 Kč | 4 301,57 Kč |
| 300 | 37,82263 Kč | 11 346,79 Kč |
| 500 | 35,61450 Kč | 17 807,25 Kč |
| 1 000 | 32,80748 Kč | 32 807,48 Kč |
| 5 000 | 28,73325 Kč | 143 666,25 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |





