Similar
Similar
Similar
Similar
Similar

0034.2517 | |
|---|---|
DigiKey Part Number | 486-2533-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2517 |
Description | FUSE GLASS 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2517 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 5.47 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,67200 Kč | 163,36 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 50 | 25,00440 Kč | 1 250,22 Kč |
| 100 | 23,06840 Kč | 2 306,84 Kč |
| 300 | 20,29177 Kč | 6 087,53 Kč |
| 500 | 19,11196 Kč | 9 555,98 Kč |
| 1 000 | 17,61333 Kč | 17 613,33 Kč |
| 5 000 | 14,53881 Kč | 72 694,05 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






