
02131.25MXP | |
|---|---|
DigiKey Part Number | F4599-ND |
Manufacturer | |
Manufacturer Product Number | 02131.25MXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 27.15 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0817 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,81200 Kč | 119,06 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 50 | 18,23040 Kč | 911,52 Kč |
| 100 | 16,81940 Kč | 1 681,94 Kč |
| 250 | 15,11604 Kč | 3 779,01 Kč |
| 500 | 13,93764 Kč | 6 968,82 Kč |
| 1 000 | 12,84595 Kč | 12 845,95 Kč |
| 5 000 | 11,49116 Kč | 57 455,80 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |












