
0033.4604 | |
|---|---|
DigiKey Part Number | 486-1995-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4604 |
Description | SWITCH SELECT 2P SER 6.3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.4604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 6.3A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | Marking: 115-230 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 19.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 5 | 194,98800 Kč | 974,94 Kč |
| 10 | 182,57800 Kč | 1 825,78 Kč |
| 25 | 167,37080 Kč | 4 184,27 Kč |
| 50 | 156,67440 Kč | 7 833,72 Kč |
| 100 | 146,62900 Kč | 14 662,90 Kč |
| 300 | 131,92063 Kč | 39 576,19 Kč |
| 500 | 125,55166 Kč | 62 775,83 Kč |
| 1 000 | 117,35047 Kč | 117 350,47 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |




