



0031.8265 | |
|---|---|
DigiKey Part Number | 486-3644-2-ND - Tape & Reel (TR) 486-3644-1-ND - Cut Tape (CT) 486-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8265 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 50 | 47,13220 Kč | 2 356,61 Kč |
| 100 | 43,47640 Kč | 4 347,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 36,95700 Kč | 14 782,80 Kč |
| 800 | 34,05089 Kč | 27 240,71 Kč |
| 1 200 | 32,44961 Kč | 38 939,53 Kč |
| 2 000 | 30,52952 Kč | 61 059,04 Kč |
| 2 800 | 29,32108 Kč | 82 099,02 Kč |
| 4 000 | 28,08661 Kč | 112 346,44 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |







