0031.8225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0031.8225
0031.8225
0031.8225

0031.8225

DigiKey Part Number
486-1723-2-ND - Tape & Reel (TR)
486-1723-1-ND - Cut Tape (CT)
486-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8225
Description
FUSE BLOK CARTRIDGE 500V 10A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
J-Lead
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
5033,09060 Kč1 654,53 Kč
10029,78580 Kč2 978,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40031,26135 Kč12 504,54 Kč
80028,80535 Kč23 044,28 Kč
1 20027,45236 Kč32 942,83 Kč
2 00025,82972 Kč51 659,44 Kč
2 80024,80870 Kč69 464,36 Kč
4 00024,18119 Kč96 724,76 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč