Fuse Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.3555

DigiKey Part Number
486-3894-ND
Manufacturer
Manufacturer Product Number
0031.3555
Description
CARRIER FUSE BAYONET SLOT 5X20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Holder
For Use With/Related Products
5mm x 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
5117,16800 Kč585,84 Kč
10108,11900 Kč1 081,19 Kč
5089,67400 Kč4 483,70 Kč
10082,70060 Kč8 270,06 Kč
30072,68317 Kč21 804,95 Kč
50068,42030 Kč34 210,15 Kč
1 00062,99925 Kč62 999,25 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč