Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
0031.3551
0031.3551

0031.3551

DigiKey Part Number
486-1986-ND
Manufacturer
Manufacturer Product Number
0031.3551
Description
FUSE HLDR CARTRIDGE 250V 12A PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
12 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
5160,50800 Kč802,54 Kč
10148,09900 Kč1 480,99 Kč
50122,80900 Kč6 140,45 Kč
100113,24220 Kč11 324,22 Kč
30099,49763 Kč29 849,29 Kč
50093,64562 Kč46 822,81 Kč
1 00086,20393 Kč86 203,93 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč