
0031.2560 | |
|---|---|
DigiKey Part Number | 486-3893-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2560 |
Description | FUSE HLDR CARTRIDGE 600V 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,61000 Kč | 534,61 Kč |
| 5 | 443,52000 Kč | 2 217,60 Kč |
| 25 | 367,71680 Kč | 9 192,92 Kč |
| 50 | 339,04220 Kč | 16 952,11 Kč |
| 100 | 312,47120 Kč | 31 247,12 Kč |
| 250 | 280,28552 Kč | 70 071,38 Kč |
| 500 | 257,96714 Kč | 128 983,57 Kč |
| Unit Price without VAT: | 534,61000 Kč |
|---|---|
| Unit Price with VAT: | 646,87810 Kč |


