



0031.2304 | |
|---|---|
DigiKey Part Number | 486-1745-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2304 |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2304 Models |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,30000 Kč | 319,30 Kč |
| 5 | 264,90600 Kč | 1 324,53 Kč |
| 25 | 219,69200 Kč | 5 492,30 Kč |
| 50 | 202,59860 Kč | 10 129,93 Kč |
| 100 | 186,77350 Kč | 18 677,35 Kč |
| 250 | 167,61232 Kč | 41 903,08 Kč |
| 500 | 154,33154 Kč | 77 165,77 Kč |
| 1 000 | 142,00322 Kč | 142 003,22 Kč |
| Unit Price without VAT: | 319,30000 Kč |
|---|---|
| Unit Price with VAT: | 386,35300 Kč |








