Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
0031.2303
0031.2303

0031.2303

DigiKey Part Number
486-1984-ND
Manufacturer
Manufacturer Product Number
0031.2303
Description
FUSE HLDR CART 600V 30A PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0031.2303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,30000 Kč319,30 Kč
5264,90600 Kč1 324,53 Kč
25219,69200 Kč5 492,30 Kč
50202,59860 Kč10 129,93 Kč
100186,77350 Kč18 677,35 Kč
250167,61232 Kč41 903,08 Kč
500154,33154 Kč77 165,77 Kč
1 000142,00322 Kč142 003,22 Kč
Manufacturers Standard Package
Unit Price without VAT:319,30000 Kč
Unit Price with VAT:386,35300 Kč