



0031.1804 | |
|---|---|
DigiKey Part Number | 486-1763-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1804 |
Description | FUSE HOLDER FEU F'GRIP 6.3X32MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1804 Models |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 5 | 140,98000 Kč | 704,90 Kč |
| 10 | 130,08300 Kč | 1 300,83 Kč |
| 50 | 107,87520 Kč | 5 393,76 Kč |
| 100 | 99,47800 Kč | 9 947,80 Kč |
| 300 | 87,41467 Kč | 26 224,40 Kč |
| 500 | 82,27940 Kč | 41 139,70 Kč |
| 1 000 | 75,74903 Kč | 75 749,03 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |



