



0031.1801 | |
|---|---|
DigiKey Part Number | 486-1167-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1801 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 5 | 71,15800 Kč | 355,79 Kč |
| 10 | 65,65300 Kč | 656,53 Kč |
| 50 | 54,45780 Kč | 2 722,89 Kč |
| 100 | 50,23050 Kč | 5 023,05 Kč |
| 300 | 44,16360 Kč | 13 249,08 Kč |
| 500 | 41,58254 Kč | 20 791,27 Kč |
| 1 000 | 38,30196 Kč | 38 301,96 Kč |
| 5 000 | 32,32603 Kč | 161 630,15 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |




