



0031.1680 | |
---|---|
DigiKey Part Number | 486-1059-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1680 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,40000 Kč | 110,40 Kč |
5 | 91,52800 Kč | 457,64 Kč |
10 | 84,44500 Kč | 844,45 Kč |
50 | 70,04720 Kč | 3 502,36 Kč |
100 | 64,60420 Kč | 6 460,42 Kč |
300 | 56,78813 Kč | 17 036,44 Kč |
500 | 53,46228 Kč | 26 731,14 Kč |
1 000 | 49,23358 Kč | 49 233,58 Kč |
Unit Price without VAT: | 110,40000 Kč |
---|---|
Unit Price with VAT: | 133,58400 Kč |