SMD-SPT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2711.11

DigiKey Part Number
486-2494-ND
Manufacturer
Manufacturer Product Number
0001.2711.11
Description
FUSE CERM 5A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
97.5
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
538,69000 Kč193,45 Kč
1035,70100 Kč357,01 Kč
5029,62160 Kč1 481,08 Kč
10027,32500 Kč2 732,50 Kč
30024,03420 Kč7 210,26 Kč
50022,63506 Kč11 317,53 Kč
1 00020,85739 Kč20 857,39 Kč
5 00017,44519 Kč87 225,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč