
0001.2704.11 | |
|---|---|
cms-digikey-product-number | 486-2487-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0001.2704.11 |
cms-description | FUSE CERM 1A 250VAC 300VDC 5X20 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
cms-eda-cad-models | 0001.2704.11 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.1 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 5 | 38,69000 Kč | 193,45 Kč |
| 10 | 35,70100 Kč | 357,01 Kč |
| 50 | 29,62160 Kč | 1 481,08 Kč |
| 100 | 27,32500 Kč | 2 732,50 Kč |
| 300 | 24,03420 Kč | 7 210,26 Kč |
| 500 | 22,63506 Kč | 11 317,53 Kč |
| 1 000 | 20,85739 Kč | 20 857,39 Kč |
| 5 000 | 17,44519 Kč | 87 225,95 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |



