
0001.2512.G | |
|---|---|
DigiKey Part Number | 486-4161-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2512.G |
Description | FUSE CERM 6.3A 250VAC 150VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2512.G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 171.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,65400 Kč | 98,27 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 50 | 15,03460 Kč | 751,73 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 250 | 12,46860 Kč | 3 117,15 Kč |
| 500 | 11,49850 Kč | 5 749,25 Kč |
| 1 000 | 10,59979 Kč | 10 599,79 Kč |
| 5 000 | 8,75738 Kč | 43 786,90 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



