
0001.1014 | |
|---|---|
DigiKey Part Number | 486-1775-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1014 |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1014 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 141.0 |
Mounting Type Requires Holder | Approval Agency cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,15000 Kč | 95,75 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 50 | 14,66080 Kč | 733,04 Kč |
| 100 | 13,52690 Kč | 1 352,69 Kč |
| 250 | 12,15784 Kč | 3 039,46 Kč |
| 500 | 11,21168 Kč | 5 605,84 Kč |
| 1 000 | 10,33564 Kč | 10 335,64 Kč |
| 5 000 | 8,53955 Kč | 42 697,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




