
61000007 | |
|---|---|
DigiKey Part Number | 1439-1353-ND |
Manufacturer | |
Manufacturer Product Number | 61000007 |
Description | PCB COVER 6.299X3.937X0.094" BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT PCB Cover 6.299" L x 3.937" W x 0.094" H (160.00mm x 100.00mm x 2.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 61000007 Models |
Category | Size / Dimension 6.299" L x 3.937" W x 0.094" H (160.00mm x 100.00mm x 2.40mm) |
Manufacturer Schroff | Color Black |
Series | Material Plastic, PBT |
Packaging Bulk | For Use With/Related Products PC Board |
Part Status Active | Ventilation Non-Vented |
Type PCB Cover | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 5 | 139,93000 Kč | 699,65 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 30 | 117,51867 Kč | 3 525,56 Kč |
| 50 | 111,81020 Kč | 5 590,51 Kč |
| 100 | 104,50700 Kč | 10 450,70 Kč |
| 250 | 95,57784 Kč | 23 894,46 Kč |
| 500 | 92,11822 Kč | 46 059,11 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |


