
30860505 | |
|---|---|
DigiKey Part Number | 1439-1303-ND |
Manufacturer | |
Manufacturer Product Number | 30860505 |
Description | CHASSIS 16.236X18.110X0.039" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 16.236" L x 18.110" W x 0.039" H (412.40mm x 460.00mm x 1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30860505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Cover | |
Size / Dimension | 16.236" L x 18.110" W x 0.039" H (412.40mm x 460.00mm x 1.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,86000 Kč | 821,86 Kč |
| 6 | 690,13500 Kč | 4 140,81 Kč |
| 10 | 656,62800 Kč | 6 566,28 Kč |
| 26 | 598,23308 Kč | 15 554,06 Kč |
| 50 | 576,81500 Kč | 28 840,75 Kč |
| Unit Price without VAT: | 821,86000 Kč |
|---|---|
| Unit Price with VAT: | 994,45060 Kč |










