
24563161 | |
|---|---|
DigiKey Part Number | 1439-1206-ND |
Manufacturer | |
Manufacturer Product Number | 24563161 |
Description | SUBRACK FOR 19" 3U 84HP 175MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 6.890" L x 16.800" W (175.00mm x 426.72mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 464,33000 Kč | 2 464,33 Kč |
| Unit Price without VAT: | 2 464,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 981,83930 Kč |










