


PXMBNI12FIM04DSCPG7 | |
|---|---|
DigiKey Part Number | 708-2176-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM04DSCPG7 |
Description | CONN RCPT MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,55000 Kč | 1 164,55 Kč |
| 10 | 989,80400 Kč | 9 898,04 Kč |
| 25 | 927,86800 Kč | 23 196,70 Kč |
| 50 | 883,62100 Kč | 44 181,05 Kč |
| 100 | 841,49280 Kč | 84 149,28 Kč |
| 250 | 802,12360 Kč | 200 530,90 Kč |
| Unit Price without VAT: | 1 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,10550 Kč |













