Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24563135

DigiKey Part Number
1439-1197-ND
Manufacturer
Manufacturer Product Number
24563135
Description
SUBRACK FOR 19" 3U 84HP 415MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
24563135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
16.339" L x 16.800" W (415.00mm x 426.72mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 452,57000 Kč2 452,57 Kč
52 096,56600 Kč10 482,83 Kč
101 959,59600 Kč19 595,96 Kč
251 926,30600 Kč48 157,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 452,57000 Kč
Unit Price with VAT:2 967,60970 Kč