
2162731051 | |
|---|---|
DigiKey Part Number | 900-2162731051-ND |
Manufacturer | |
Manufacturer Product Number | 2162731051 |
Description | SL POSITIVE LOCK P-S 5CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 44,05200 Kč | 440,52 Kč |
| 25 | 41,29640 Kč | 1 032,41 Kč |
| 50 | 39,32340 Kč | 1 966,17 Kč |
| 100 | 37,44300 Kč | 3 744,30 Kč |
| 250 | 35,09772 Kč | 8 774,43 Kč |
| 500 | 33,42260 Kč | 16 711,30 Kč |
| 1 000 | 31,82778 Kč | 31 827,78 Kč |
| 2 500 | 29,83663 Kč | 74 591,57 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |











