2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162731021

DigiKey Part Number
900-2162731021-ND
Manufacturer
Manufacturer Product Number
2162731021
Description
SL POSITIVE LOCK P-S 2CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2162731021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 666
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,13000 Kč351,30 Kč
2532,92480 Kč823,12 Kč
5031,34580 Kč1 567,29 Kč
10029,84870 Kč2 984,87 Kč
25027,97940 Kč6 994,85 Kč
50026,64310 Kč13 321,55 Kč
1 00025,37167 Kč25 371,67 Kč
2 50023,78393 Kč59 459,83 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč