
21100146 | |
|---|---|
DigiKey Part Number | 1439-1149-ND |
Manufacturer | |
Manufacturer Product Number | 21100146 |
Description | POZ SCREW M2.5X6 100 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screws Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 21100146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 5 | 152,97600 Kč | 764,88 Kč |
| 10 | 142,97700 Kč | 1 429,77 Kč |
| 25 | 130,75400 Kč | 3 268,85 Kč |
| 50 | 122,21380 Kč | 6 110,69 Kč |
| 100 | 114,23170 Kč | 11 423,17 Kč |
| 250 | 104,46996 Kč | 26 117,49 Kč |
| 500 | 104,19166 Kč | 52 095,83 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |


