
20860240 | |
|---|---|
DigiKey Part Number | 1439-1144-ND |
Manufacturer | |
Manufacturer Product Number | 20860240 |
Description | CHASSIS 18.110X15.866X8.718" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 18.110" L x 15.866" W x 8.718" H (460.00mm x 403.00mm x 221.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20860240 Models |
Category | Size / Dimension 18.110" L x 15.866" W x 8.718" H (460.00mm x 403.00mm x 221.45mm) |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 984,72000 Kč | 4 984,72 Kč |
| 5 | 4 272,29600 Kč | 21 361,48 Kč |
| Unit Price without VAT: | 4 984,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 031,51120 Kč |











