
20860127 | |
|---|---|
DigiKey Part Number | 1439-1130-ND |
Manufacturer | |
Manufacturer Product Number | 20860127 |
Description | RCKMNT CHASSIS 19" 2U 84HP 340MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 13.386" L x 17.598" W x 3.468" H (340.00mm x 447.00mm x 88.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20860127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 13.386" L x 17.598" W x 3.468" H (340.00mm x 447.00mm x 88.10mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 618,96000 Kč | 2 618,96 Kč |
| 5 | 2 238,64200 Kč | 11 193,21 Kč |
| 10 | 2 122,26500 Kč | 21 222,65 Kč |
| Unit Price without VAT: | 2 618,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 168,94160 Kč |






