


HC-14099 | |
|---|---|
DigiKey Part Number | 377-1238-ND |
Manufacturer | |
Manufacturer Product Number | HC-14099 |
Description | CHASSIS 8X17X3.500" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 3.500" H (203.20mm x 461.80mm x 88.90mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 17.000" W x 3.500" H (203.20mm x 461.80mm x 88.90mm) | |
Features | Handles | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.3 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 058,85000 Kč | 2 058,85 Kč |
| 10 | 2 000,06000 Kč | 20 000,60 Kč |
| Unit Price without VAT: | 2 058,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 491,20850 Kč |


