Box Metal, Aluminum Gray Split Sides 18.543" L x 15.394" W (471.00mm x 391.00mm) X 11.043" (280.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14575467

DigiKey Part Number
1439-1022-ND
Manufacturer
Manufacturer Product Number
14575467
Description
CASE ALUM GRAY 18.54"L X 15.4"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides 18.543" L x 15.394" W (471.00mm x 391.00mm) X 11.043" (280.50mm)
EDA/CAD Models
14575467 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
18.543" L x 15.394" W (471.00mm x 391.00mm)
Height
11.043" (280.50mm)
Area (L x W)
285in² (1839cm²)
Design
Split Sides
Material
Color
Gray
Thickness
0.059" (1.50mm)
Features
Vented
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 022,29000 Kč8 022,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8 022,29000 Kč
Unit Price with VAT:9 706,97090 Kč