
ZBYLEG401001 | |
|---|---|
DigiKey Part Number | 4008-ZBYLEG401001-ND |
Manufacturer | |
Manufacturer Product Number | ZBYLEG401001 |
Description | HARMONY XB5, ANTIMICROBIAL LEGEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | ZBYLEG401001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 9001K, XB4, XB5 and XB6 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |













